STMicroelectronics TSV781 & TSV782 Unity-Gain-Stable Amplifiers
STMicroelectronics TSV781 and TSV782 Unity-Gain-Stable Amplifiers are 30MHz-bandwidth unity-gain-stable amplifiers. The TSV78x features a rail-to-rail input stage and a slew rate of 20V/µs. The amplifiers are ideal for low-side current measurement and operate from 2.0V to 5.5V with a single supply. The devices are fully specified on a load of 47pF for easy usage as an A/D converter's input buffer. The TSV78x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain bandwidth product while consuming just 3.3mA at 5V.Features
- Gain bandwidth product 30MHz, unity gain stable
- Slew rate 20V/µs
- Low input offset voltage 50µV typ., 200µV max
- 2pA typ. low input bias current
- Low input voltage noise density 7nV/√Hz @ 10kHz
- 2.0V to 5.5V wide supply voltage range
- Rail-to-rail input and output
- -40°C to +125°C extended temperature range
- Automotive grade version available
- Benefits
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies
Applications
- High bandwidth low-side and high-side current sensing
- Photodiode transimpedance amplification
- A/D converter's input buffers
- Power management in solar-powered systems
- Power management in HEV and EV
Pin connections
Đã phát hành: 2022-08-18
| Đã cập nhật: 2025-10-23