STMicroelectronics TSZ181H & TSZ182H Zero-Drift Op Amplifiers

STMicroelectronics TSZ181H and TSZ182H Zero-Drift Op Amplifiers are dual operational amplifiers, featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ181H/TSZ182H offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 3MHz gain-bandwidth product, while consuming just 1mA at 5V. The device operates over an extended temperature range of -40°C to +150°C and features an ultra-low input bias current. These features make the TSZ181H/TSZ182H is ideal for high-accuracy high-bandwidth sensor interfaces for the automotive environment.

Features

  • AEC-Q100 qualified for use in automotive applications
  • Very high accuracy and stability
    • 25µV max. offset voltage at 25°C
    • 44µV offset voltage over the full temperature range
  • Rail-to-rail input and output
  • 2.2V to 5.5V supply voltage range
  • Low 1mA power consumption at 5.5V
  • 3MHz gain-bandwidth product
  • Extended -40°C to +150°C temperature range
  • SOT23-5, SO8 Micropackages

Applications

  • High accuracy signal conditioning
  • Current measurement
  • Sensor signal conditioning
  • Automotive

Videos

Đã phát hành: 2020-02-28 | Đã cập nhật: 2023-11-08