STMicroelectronics VL53L1X-SATEL Breakout Board

STMicroelectronics VL53L1X-SATEL Breakout Board integrates VL53L1X long distance ranging Time-of-Flight (ToF) sensor, voltage regulator, and signal interface level shifter. This breakout board features true distance measurement independent of target size and reflectance. The VL53L1X-SATEL breakout board can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L1X module is perforated so that developers can break off the mini-PCB for use in a 2.8V supply application using flying-leads. This makes it easier to integrate the VL53L1X-SATEL breakout boards into development and evaluation devices due to their small form factor.

Features

  • Two breakout boards integrating
    • VL53L1X long distance ranging ToF sensor
    • 2.8V to 5V input voltage range regulator
    • VL53L1X signal interface level shifter
  • True distance measurement independent of target size and reflectance
  • Divisible board enabling use as mini PCB breakout board
  • Easy to integrate into the customer device

The breakout boards can be broken along the red dotted line as shown:

STMicroelectronics VL53L1X-SATEL Breakout Board
Đã phát hành: 2018-06-26 | Đã cập nhật: 2023-02-10