STMicroelectronics VL53L3CX-SATEL Breakout Board
STMicroelectronics VL53L3CX-SATEL Breakout Board is used for easy integration into devices. The PCB section supporting the VL53L5CX module is perforated to break off the mini PCB for use in a 3.3V supply application using flying wires. This makes it easier to integrate the VL53L5CX-SATEL breakout boards into development and evaluation devices.Features
- VL53L5CX Time-of-Flight 8x8 multizone ranging sensor with a wide field of view
- 5V to 3.3V range input voltage (output voltage 3.3V) regulator
- True distance measurement independent of target size and reflectance
- Divisible board enabling use as a mini PCB breakout board, easy to integrate into customer device
Additional Resources
Đã phát hành: 2021-06-16
| Đã cập nhật: 2022-06-03