STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor

STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor is designed for applications requiring an ultrawide FoV. The STMicroelectronics VL53L7CX Time-of-Flight sensor offers a 90° diagonal FoV. The device is based on ST's FlightSense technology. The VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter, enabling a 60° x 60° square FoV onto the scene. It has a multizone capability that provides a matrix of 8x8 zones (64 zones) and works fast at speeds up to (60Hz) and 350cm.

Features

  • Fast and accurate multizone distance ranging sensor with 90° wide FoV
    • 60° x 60° square field of view (FoV) (90° diagonal)
    • Multizone ranging output with either 4x4 or 8x8 separate zones
    • Autonomous Low-power mode with interrupt programmable threshold to wake up the host
    • Up to 350cm ranging
    • Multitarget detection and distance measurement in each zone
    • 60Hz frame rate capability
    • Histogram processing and algorithmic compensation minimize or remove the impact of cover glass crosstalk
    • Motion indicator for each zone to show if targets have moved and how
  • Fully integrated miniature module
    • Emitter, 940nm invisible light vertical cavity surface emitting laser (VCSEL) and integrated analog driver
    • Diffractive optical elements (DOE) on both transmitter and receiver enabling square FoV
    • Receiving array of single photon avalanche diodes (SPADs)
    • Low-power microcontroller running firmware
    • 6.4mm x 3.0mm x 1.6mm size
  • Easy integration
    • Single reflowable component
    • Flexible power supply options, single 3.3V or 2.8V operation or combination of either 3.3V or 2.8V AVDD with 1.8V IOVDD
    • Compatible with a wide range of cover glass materials 

Applications

  • Ultra-wide FoV and multizone scanning allow content management (load in trucks, tanks, and waste bins)
  • Applications requiring ultrawide FoV, like smart speakers, and vacuum cleaners (three sensors can cover 180° x 60° FoV)
  • Gesture recognition with a wide field of detection
  • Devices requiring ultrawide FoV for user detection to wake up devices (smart buildings, smart lighting)
  • Keystone correction for video projectors
  • Robotics applications (SLAM, wall track, small object detection, cliff prediction, floor type recognition)
  • Augmented reality/virtual reality (AR/VR) enhancement. Dual camera stereoscopy and 3D depth assistance thanks to multizone distance measurement
  • IoT (user and object detection)
  • Video focus tracking, 60Hz ranging allows optimization of continuous focus algorithm

Block Diagram

Block Diagram - STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor

Videos

Đã phát hành: 2022-11-16 | Đã cập nhật: 2025-07-19