STMicroelectronics VND9012AJ Evaluation Board

STMicroelectronics VND9012AJ Evaluation Board comes pre-assembled with the powerful VND9012AJ high-side driver. The STMicroelectronics VND9012AJ board is designed to simplify connecting a load, power supply, and microcontroller. The board comes with a minimum set of electrical components. The VND9012AJ high-side driver is a double-channel device manufactured using ST's proprietary VIPower M0-9 technology. This device is built to handle the demands of the automotive industry, providing protection and diagnostics for driving 12V grounded loads through a 3V or 5V CMOS-compatible interface.

Features

  • Extreme low-voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • General
    • Double-channel smart high-side driver with current-sense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Current-sense diagnostic functions
    • Multiplexed analog feedback of load current with high-precision proportional current mirror
    • Overload and short-to-ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load-current limitation
    • Self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery through self turn-on
    • Electrostatic discharge protection

Applications

  • Automotive resistive, inductive, and capacitive loads
  • Protected supply for ADAS systems like radars and sensors

Connections

STMicroelectronics VND9012AJ Evaluation Board
Đã phát hành: 2023-02-13 | Đã cập nhật: 2023-03-02