STMicroelectronics VNHD7008AY H-bridge Motor Driver

STMicroelectronics VNHD7008AY H-bridge Motor Driver is an AEC-Q100 qualified, DC Motor Driver designed for automotive applications. The VNHD7008AY integrates a fully protected dual high-side driver and the drivers and protections for the two external power MOSFETs in a low-side configuration. The VNHD7008AY Motor Driver features VIPower® M0 technology that allows the device to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/ protection circuitry. The VNHD7008A is housed in a PowerSSO-36 Exposed Pad Package to optimize the dissipation performances. The INA and INB input signals can directly interface the microcontroller to select motor direction and brake conditions. Two selection pins (SEL0 and SEL1) are available to address the microcontroller the information available on the MultiSense. The MultiSense pin can monitor the motor current, providing a voltage proportional to the battery value and the information on the temperature of the chip. The integrated protections for STMicroelectronics VNHD7008AY H-bridge Motor Driver include load current limitation, overload active power limitation (with latch-off), overtemperature shutdown (with latch-off), and cross current protection.

The VNHD7008AY Motor Driver features VIPower® M0 technology that allows the device to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/ protection circuitry. The VNHD7008A is housed in a PowerSSO-36 Exposed Pad Package to optimize the dissipation performances.

The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake conditions. Two selection pins (SEL0 and SEL1) are available to address to the microcontroller the information available on the MultiSense. The MultiSense pin allows to monitor the motor current, provides a voltage proportional to the battery value and the information on the temperature of the chip. The integrated protections are: load current limitation, overload active power limitation (with latch-off), overtemperature shutdown (with latch-off) and cross current protection.

Features

  • AEC-Q100 qualified
  • 51A output current (Iout)
  • Dual fully protected HSD with MultiSense feedback
  • Two integrated drivers for the external LSDs
  • 3V CMOS compatible inputs
  • Protections:
    • Undervoltage shutdown
    • Overvoltage clamp
    • Thermal shutdown
    • Load current limitation
    • Self-limiting of fast thermal transients (Power Limitation)
    • Cross current protection
    • Shoot through protection
    • Loss of ground and loss of VCC
    • Electrostatic discharge protection
    • Drain and source voltage monitoring of the external power MOSFETs, configurable via an external resistance (short-to-battery protection)
  • RDS(on) 8mΩ typical per channel
  • PWM operation up to 20kHz for external LSDs
  • MultiSense monitoring functions
  • Analog motor current feedback
    • Chip temperature monitoring
    • Battery voltage monitoring
    • MultiSense diagnostic functions
  • Output short to ground detection
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Standby mode
  • Half bridge operation
  • Charge pump output for reverse battery protection
  • Junction operating temperature: -40°C to +150°C
  • Storage temperature: -55°C to +150°C
  • ECOPACK® PowerSSO-36 Package

Applications

  • Power windows
  • Seat position
  • Sun shades
  • Power lift gate

Videos

Block Diagram

STMicroelectronics VNHD7008AY H-bridge Motor Driver

Package Outline

STMicroelectronics VNHD7008AY H-bridge Motor Driver
Đã phát hành: 2018-12-10 | Đã cập nhật: 2023-02-27