STMicroelectronics VNQ9080AJ Quad Channel High-Side Driver
STMicroelectronics VNQ9080AJ Quad Channel High-Side Driver is manufactured using ST proprietary VIPower M0-9 technology. The driver is housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. This provides protection and diagnostics.Features
- AEC-Q100 qualified
- Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
- General
- Quad channel smart high-side driver with current sense analog feedback
- Very low standby current
- Compatible with 3 V and 5 V CMOS outputs
- CurrentSense diagnostic functions
- Multiplexed analog feedback of load current with high precision proportional current mirror
- Overload and short-to-ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection (with external pull-up)
- Output short to VCC detection
- Sense enable/disable
- Protections
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self-limiting of fast thermal transients
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pi
- Loss of ground and loss of VCC
- Reverse battery with external components
- Electrostatic discharge protection
Applications
- Automotive resistive, inductive, and capacitive loads
- Protected supply for ADAS systems: radars and sensors
- Automotive signal lamp: R10W and LEDs
Block Diagram
Đã phát hành: 2022-09-06
| Đã cập nhật: 2023-02-13