STMicroelectronics X-NUCLEO-IHM06A1 Expansion Board

STMicroelectronics X-NUCLEO-IHM06A1 Expansion Board is a low voltage stepper motor driver expansion board. The X-NUCLEO-IHM06A1 is based on the STSPIN220 monolithic low voltage driver for low voltage stepper motors. The board features a low voltage range of 1.8V-10V, micro-step adjustment up to the 256th step, and a phase current up to 1.3ARMS.

Features

  • 1.8V to 10V Low voltage range
  • Microstep adjustment up to the 256th step
  • Phase current up to 1.3ARMS
  • Current control with adjustable off-time
  • Full protection overcurrent and short circuit protection
  • Thermal shutdown
  • Compatible with Arduino UNO R3 connector
  • Compatible with STM32 Nucleo boards
  • RoHS compliant
Đã phát hành: 2016-08-10 | Đã cập nhật: 2022-03-11