STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards
STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.The X-CUBE-SAFEA1 provides drivers, middleware, and several code examples to demonstrate the features of the STSAFE-A110 device from an STM32 host microcontroller. The X-CUBE-SBSFU secures boot and firmware update software expansion for STM32Cube.
Features
- On-board STSAFE-A110 customized with a standard evaluation profile
- HE10 extension connector to mount additional STSAFE devices
- Arduino UNO R3 connector
- Free drivers, middleware, and software samples compatible with the STM32 ODE
- RoHS and WEEE compliant
Đã phát hành: 2020-02-06
| Đã cập nhật: 2025-03-07