STMicroelectronics X-NUCLEO-6180A1 Expansion Board

STMicroelectronics X-NUCLEO-6180A1 Expansion Board is a demonstration and development platform for the VL6180 time-of-flight (ToF) proximity sensor. This expansion board provides an introduction to the proximity-ranging capabilities of the VL6180 module. The board features excellent ranging accuracy and a four-digit display that shows the distance of the target from the proximity sensor. STMicroelectronics X-NUCLEO-6180A1 Expansion Board is compatible with the STM32 Nucleo board family and with the Arduino UNO R3 connector layout.

Features

  • VL6180 ToF proximity sensor
  • Ranging measurement up to 62cm
  • 4-digit display, displaying distance of target from proximity sensor
  • Excellent ranging accuracy, independent of reflectance of target
  • To easily integrate multiple VL6180 devices into devices, up to 3 VL6180-SATEL breakout boards can be connected to expansion board
  • Compatible with STM32 Nucleo board family
  • Equipped with Arduino UNO R3 connector
  • RoHS compliant

Block Diagram

Block Diagram - STMicroelectronics X-NUCLEO-6180A1 Expansion Board
Đã phát hành: 2020-03-27 | Đã cập nhật: 2025-01-19