STMicroelectronics AS21P2TLR Analog Switch
STMicroelectronics AS21P2TLR Analog Switch is a high-speed CMOS single-pole double-throw (SPDT) analog switch or dual 2:1 multiplexer/demultiplexer bus switch. The AS21P2TLR is fabricated using silicon gate C2MOS technology. Designed to operate from 1.65V to 4.3V, this device is ideal for portable applications. It offers very low ON resistance (RON< 0.5 Ω) at VCC= 3.6 V. The nIN inputs are provided to control the independent channel switches nS1 and nS2. The switches nS1 are ON (connected to common ports Dn) when the nIN input is held high and OFF (state of high impedance exists between the two ports) when nIN is held low. The switches nS2 are ON (connected to common ports Dn) when the nIN input is held low and OFF (state of high impedance exists between the two ports) when IN is held high. Additional key features are fast switching speed, break-before-make delay time and ultralow power consumption.All inputs and outputs of the AS21P2TLR are equipped with protection circuits against static discharge, giving the device immunity from electrostatic discharge (ESD) and transient excess voltage.
The STMicroelectronics AS21P2TLR Analog Switch is offered in a compact 1.8mm x 1.4mm QFN10L package, ideal for space-constrained applications.
Features
- AS11P2TLR Features
- High speed:
- tPD= 130ps (typ.) at VCC= 3.0V
- tPD= 140ps (typ.) at VCC= 2.3V
- Ultra low power dissipation:
- ICC= 0.2µA (max.) at TA= 85°C
- Low ON resistance:
- RON= 1.0Ω (typ.) at VCC= 4.5V
- RON= 1.2Ω (typ.) at VCC= 3.0V
- RON= 2.0Ω (typ.) at VCC= 1.8V
- Wide operating voltage range:
- VCC(opr.) = 1.65 to 4.5V single supply
- 5V tolerant and 1.8V compatible threshold ON digital control input at VCC= 1.65 to 4.5V
- Latch-up performance exceeds 200mA per JESD 78, Class II
- ESD performance tested per JESD 22:
- 2000V human-body model (A114-B, Class II)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
- High speed:
- AS21P2TLR Features
- Ultra low power dissipation: ICC= 0.2µA (max.) at TA= 85°C
- Low ON resistance VIN= 0V:
- RON= 0.50Ω (max. TA= 25 °C) at VCC= 4.3V
- RON= 0.50Ω (max. TA= 25 °C) at VCC= 3.6V
- Wide operating voltage range: VCC (OPR) = 1.65 to 4.3V single supply
- 4.3V tolerant and 1.8V compatible threshold on digital control input at VCC= 2.3 to 4.3V
- Latch-up performance exceeds 300mA (JESD 17)
- ESD performance: HMB > 2kV (MIL STD 883 method 3015)
Applications
- Wearables
- Activity trackers
- Smartwatches
- Smartglasses
Package Outline
Đã phát hành: 2014-04-14
| Đã cập nhật: 2023-05-08