STMicroelectronics CAM-16GZ VD16GZ Promodules

STMicroelectronics CAM-16GZ VD16GZ Promodules are a full range of sample camera modules designed to evaluate and seamlessly integrate the VD16GZ 1.5-megapixel RGB-IR image sensor. The ready-to-use vision extensions integrate the VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection in a compact package down to 6.5mm square.

The STMicro CAM-16GZ line implements the complete toolbox of on-chip attributes of the embedded VD16GZ image sensor, such as auto exposure or context management. Multiple GPIOs allow users to synchronize the modules with triggers and illumination. Implementing the MIPI CSI-2 output, the promodules are ideal for embedded low-power setups. Multiple promodule references are available, featuring various lenses to ideally match the requirements of every application in terms of optical setup and mechanical constraints. All camera modules are supplied with the same FPC-to-board connector and pinout. The plug-and-play architecture permits users to change the promodule instantly and reuse the same setup with different lenses, color options, and image sensors in the ST BrightSense portfolio.

The CAM-6GZ-073CLR is a VD16GZ promodule with a 73° FoV lens, while the CAM-6GZ-152CLR is a VD16GZ promodule with a 152° FoV lens.

Features

  • “Promodules”: turnkey camera modules for evaluation:
    • Including the VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection
    • Lens focused, glued, and tested in a cleanroom environment using specialized equipment
    • Small footprint down to 6.5mm square
  • Various lens options:
    • Ultra-wide-angle lens for wide scene capture (152° DFOV)
    • General-purpose lens enabling various system setups (73° DFOV)
  • Plug-and-play connector to change promodules at any time:
    • FPC-to-board 30-pin connector
    • Same connector for all ST promodules
  • Ready for evaluation and integration:
    • On a computer with a USB output, using the EVK Main hardware tool and the Evaluation GUI free software
    • On embedded processing platforms with a MIPI CSI-2 output using the P-Board hardware tool and free Linux software tools
  • Promodules are also available in color RGB version (CAM-66GY) and monochrome version (CAM-56G3)

Common connector to all ST promodules

Location Circuit - STMicroelectronics CAM-16GZ VD16GZ Promodules
Đã phát hành: 2025-08-11 | Đã cập nhật: 2025-08-18