STMicroelectronics EVAL6393FB Development Board
STMicroelectronics EVAL6393FB Development Board is designed to demonstrate two L6393 drivers to drive a single-phase load using full-bridge topology. The EVAL6393FB demonstration board allows the loads to be controlled by the direction and the value of the current flow. These typical loads are single-phase BLDC motors, fans, and High-intensity Discharge (HID) lamps which can be effectively driven by using full-bridge topology. The EVAL6393FB development board features driver supply voltage onboard generation directly from BUS voltage, a very small footprint, and an optimized layout.Features
- ~150W drive capability (50V to 3.0 Ar.m.s.)
- All devices and power switches in SMD package (no heatsink)
- Fast-decay or slow-decay on-board constant off-time peak current control
- Driver supply voltage onboard generation directly from BUS voltage
- Carefully optimized layout
- PWM voltage mode control with overcurrent protection possible by external logic signals
Specifications
- 32V to 52VDC Supply Voltage range (VS)
- 10V to 20V driver supply voltage (VCC)
- 0V to 15V logic control signals
- -40ºC to 125ºC operating temperature range
Additional Resources
Đã phát hành: 2017-12-06
| Đã cập nhật: 2022-06-28