STMicroelectronics STEVAL-C34KPM1 Expansion Kit

STMicroelectronics STEVAL-C34KPM1 Expansion Kit facilitates evaluating the performance of the TSC1641 current and power monitor. The TSC1641 is a 16-bit high-precision current and power monitor with an MIPI I3C/I2C interface.

The STEVAL-C34KPM1 board measures voltage up to 60V, a load current up to 10A supplied power, and temperature based on the dual channel power monitor. The current measurement can be high-side, low-side, and bidirectional. Analog filters can be applied on the board.

The STMicro STEVAL-C34KPM1 expansion kit is compatible with the STWIN box (STEVAL-STWINBX1) and is supported by the high-speed data logger function pack (FP-SNS-DATALOG2).

Features

  • Ideal plug-in for the STEVAL-STWINBX1 evaluation board
  • TSC1641 high-precision current, voltage, power, and temperature monitoring analog front-end (AFE)
  • 16-bit dual channel for current, voltage, and power monitoring
  • Temperature monitoring
  • Simple digital connection with I2C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
  • From 128µs to 32.768ms total conversion time
  • 2.7V to 3.6V power supply
  • Alert signals generated in case of over/under voltage, over/under current, overpower or over temperature
  • Load voltage sensing from 0 to 60V
  • 3.3V power supply input

Applications

  • Factory automation
  • Industrial sensors

Kit Contents

  • STEVAL-C34PM01 expansion board with TSC1641 and 34-pin board-to-fpc connector
  • A 34-pin flex cable

Overview

Location Circuit - STMicroelectronics STEVAL-C34KPM1 Expansion Kit
Đã phát hành: 2024-09-24 | Đã cập nhật: 2024-10-01