STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs
STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.Features
- Arm Cortex-M0+ core running at 64MHz
- Up to 512Kbytes of flash memory and 64Kbytes of RAM
- Best-in-class radio enabling robust and stable connectivity
- State-of-the-art radio efficiency
- Power control option
- Extensive wireless design ecosystem
- High integration in tiny packages for a reduced bill of material (BOM) and simplified circuitry, enables 2-layer PCBs
- Long range, 2Msps
- Extended advertising
- All packages are ECOPACK2 compliant
Applications
- Industrial
- Home and industrial automation
- Asset tracking, ID location, and real-time locating system
- Smart lighting
- Fitness, wellness, and sports
- Healthcare, consumer medical
- Security/proximity
- Remote control
- Assisted living
- Mobile phone peripherals
- PC peripherals
Datasheets
- STM32WB05xN BLUETOOTH Low Energy 5.4 certified network coprocessor
- STM32WB05xZ Ultra-low-power wireless 32-bit MCU Arm-based Cortex-M0+ with BLUETOOTH Low Energy and 2.4GHz radio solution
- STM32WB06xC/STM32WB07xC Ultra-low-power wireless 32-bit MCUs Arm-based Cortex-M0+ with BLUETOOTH Low Energy and 2.4GHz radio solution
- STM32WB09xE Ultra-low power wireless 32-bit MCU Arm-based Cortex-M0+ with BLUETOOTH Low Energy and 2.4GHz radio solution
Components
Đã phát hành: 2023-10-16
| Đã cập nhật: 2025-07-03