STMicroelectronics IIS3DWBG1 Vibration Sensor

STMicroelectronics IIS3DWBG1 Vibration Sensor is a 3-axis digital vibration sensor with low noise over an ultrawide and flat frequency range. This sensor offers a selectable full-scale acceleration range of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with a bandwidth up to 6kHz. The IIS3DWBG1 vibration sensor delivers high performance at low power consumption with the digital output. This sensor integrates a 3kB First-In, First-Out (FIFO) buffer to prevent data loss and reduce host processor intervention. The IIS3DWBG1 vibration sensor features ultralow noise density of 75µg/√Hz in 3-axis mode and 60µg/√Hz in single-axis mode. This sensor is available in a 14-lead plastic, Land Grid Array (LGA) package. Typical applications include industrial equipment, electric or hybrid vehicles, condition monitoring, test and measurements, and predictive maintenance.

Features

  • 3-axis vibration sensor with digital output
  • ±2g/±4g/±8g/±16g user-selectable full scale
  • From dc to 6kHz (±3dB point) ultrawide and flat frequency response range
  • Ultralow noise density:
    • 75µg/√Hz in 3-axis mode
    • 60µg/√Hz in single-axis mode
  • High stability of the sensitivity over temperature and against mechanical shocks
  • Low power: 1.1mA with all 3 axes delivering full performance
  • SPI serial interface
  • Low-pass or high-pass filter with selectable cutoff frequency
  • Interrupts for wake-up/activity - inactivity/FIFO thresholds
  • 3kB embedded FIFO
  • Embedded temperature sensor
  • Embedded self-test
  • 2.1V to 3.6V supply voltage range
  • Compact package: LGA-14L, 2.5mm x 3mm x 0.83mm
  • ECOPACK and RoHS compliant
  • -40°C to 125°C extended temperature range

Applications

  • Vibration monitoring in industrial equipment and electric or hybrid vehicles
  • Condition monitoring
  • Predictive maintenance
  • Test and measurements

Block Diagram

Block Diagram - STMicroelectronics IIS3DWBG1 Vibration Sensor

Mechanical Diagram

Mechanical Drawing - STMicroelectronics IIS3DWBG1 Vibration Sensor
Đã phát hành: 2025-09-30 | Đã cập nhật: 2026-01-15