STMicroelectronics STEVAL-DPSG474Q Digital Power Supply Control Board

STMicroelectronics STEVAL-DPSG474Q Digital Power Supply Control Board is based on the STM32G474QE microcontroller from the STM32G4 series. The STEVAL-DPSG474Q controls the power stage of converters needing high pin counting (PFC, DCDC, DCAC), or can control the dual-stage conversion (PFC+DCDC).

The STMicroelectronics STM32G474QE microcontroller incorporates the high-performance Arm® Cortex®-M4 32-bit RISC core operating at up to 170MHz frequency, a floating-point unit (FPU), a complete set of DSP (digital signal processing) instructions, and high-speed embedded memories (512Kbytes of flash memory and 128Kbytes of SRAM).

The main connector embeds two sections for separate analog and digital conduct, with 32-pins and 68-pins respectively. The device supplies all the PWM control signals, sensing networks, and protection features required for various digital power supply applications.

The complete pin-count STM32G474QE solution, the sophisticated embedded hardware accelerator, and the powerful Arm core allow handling complex digital power converters like multilevel and multistage structures. Several connectors extend this platform's capability in terms of I/O, communication, debugging, telemetry, control, and protection features.

Full integration of the device into the STM32Cube environment and digital power ST firmware package support permits implementation and deployment of digital power converter control with a dedicated architecture and control features to evaluate several turnkey control structures. Additional embedded debugging features, such as LEDs and analog and digital test points, maximize the user's design capability.

Features

  • Control board for power converters including SMPS, PFC, DC-DC, and DC-AC converters
  • STM32G474QET6 Arm Cortex-M4 core-based microcontroller, featuring 512Kbytes of flash memory and 128Kbytes of SRAM, in LQFP128 package
  • LDO embedded for 5V supply
  • Board connectors
  • 32-pin digital and 68-pin analog main connector
  • USB micro 5V only
  • STDC14 STLINK programming and debug connector
  • Analog waveform test point
  • Isolated serial COM
  • Expansion board DIG/AN connectors
  • ESD protection and filter for MCU pin connections
  • Analog and digital pins test points
  • Expansion connectors
  • SWIM–UART–I2C communication protocol connector
  • 14-pin analog and digital connectors
  • 3 user LEDs (status–error–fault)
  • 1 bicolor LED for full debugging
  • Reset button
  • Support of a wide choice of integrated development environments (IDEs)
  • IAR™, Keil®, and STM32CubeIDE
  • Ecosystem compatibility
  • STM32Cube environment
  • Digital power STMicroelectronics firmware package

Applications

  • Power supplies and converters
  • Digital power
  • Server and telecom power
  • EV charging - DC fast charging stations

Overview

STMicroelectronics STEVAL-DPSG474Q Digital Power Supply Control Board
Đã phát hành: 2025-07-07 | Đã cập nhật: 2025-07-19