STMicroelectronics STEVAL-IDB009V1 Evaluation Platform
STMicroelectronics STEVAL-IDB009V1 Evaluation Platform supports the BlueNRG-248 (QFN48) ultra-low-power system on chip with 256KB Flash and 24KB RAM. The BlueNRG-2 chip complies with the BLUETOOTH® low energy technology v5.0 specification and the Bluetooth low energy extended data length feature. The STMicroelectronics STEVAL-IDB009V1 Evaluation Platform offers a set of hardware resources for implementing a wide range of application scenarios including sensor data (accelerometer, pressure, and temperature sensor), remote control (buttons and LEDs), and debug message management through USB virtual COM. USB only, battery only, and external power supply plus USB are three power options included on the platform, making the STEVAL-IDB009V1 ideal for high application development and testing flexibility.Features
- Bluetooth low energy technology board based on the BlueNRG-248 (QFN48) ultra-low-power system on chip
- Associated BlueNRG-2 development kit SW package including firmware and documentation
- Up to +8dBm available output power (at antenna connector)
- Excellent receiver sensitivity (-88dBm)
- Bluetooth low energy technology v5.0 compliant: supports master, slave, simultaneous master-and-slave roles, and the Bluetooth low energy extended data length feature
- Very low power consumption: 7.7mA RX and 8.2mA TX at +0dBm
- SMA connector for antenna or measuring equipment
- 3 user LEDs
- 2 user buttons
- 3D digital accelerometer and 3D digital gyroscope
- MEMS pressure sensor
- WEEE compliant
- RoHS compliant
Layout
Đã phát hành: 2019-02-07
| Đã cập nhật: 2024-01-24