STMicroelectronics STEVAL-LVLP01 Motor Control Discovery Kit

STMicroelectronics STEVAL-LVLP01 Motor Control Discovery Kit is based on the STDRIVE101 three-phase gate driver and the STL8N10F7 power MOSFETs that embeds a power stage and circuitry for driving three-phase brushless DC motors. With the B-G473E-ZEST1S, the user can enable ZeST and HSO algorithms on the STM32 microcontroller. The STEVAL-LVLP01 kit supports single-shunt or three-shunt operation. The different connectors for onboard motor positioning feedback and motor phase sensing networks allow the implementation of sensor and sensorless algorithms for motion control.

Features

  • STDRIVE101 triple half-bridge gate driver
  • STL8N10F7 N-channel 100V STripFET F7 power MOSFET
  • MC connector V2 board connectors
  • Single-shunt or three-shunt operation

Block Diagram

Block Diagram - STMicroelectronics STEVAL-LVLP01 Motor Control Discovery Kit

Videos

Đã phát hành: 2023-11-28 | Đã cập nhật: 2024-01-22