STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.

Features

  • 100% avalanche tested
  • Extremely large avalanche performance
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Zener protected
  • Package options: SOT-223-4, TO-220-3, TO-247-3, TO-251-3, TO-252-3, TO-92-3

Applications

  • SMPS
  • DC-DC converters
  • Switching
  • Offline power supplies
Đã phát hành: 2012-04-02 | Đã cập nhật: 2025-10-13