Swissbit U-50n Industrial USB Flash Drives

Swissbit U-50n Industrial USB Flash Drives feature page-based flash management with durabit™ technology for increased endurance and random performance. The U-50n series offers optimized FW algorithms, especially for high read access and long data retention applications. These drives are available in 8GB, 16GB, 32GB, and 64GB capacities in a 24mm x 12.1mm x 4.5mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. Swissbit U-50n Industrial USB Flash Drives operate at temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.

Features

  • Page-based flash management with durabit technology for increased endurance and random performance
  • High-performance 32-bit processor with integrated and parallel flash interface engines
  • Read disturb management
  • Wear leveling technology
  • Data care management
  • Detailed self-monitoring, analysis, and reporting technology (S.M.A.R.T.) support and extended vendor information
  • LED for operation indication
  • Optimized FW algorithms, especially for high read access and long data retention applications
    • Proven power fail management for high reliability
    • Near-miss ECC technology
  • In-field firmware update
  • 30µ" gold-plated USB 3.0 Type-A connector contacts
  • Swissbit lifetime monitoring (SBLTM) tool and SDK for SBLTM options

Specifications

  • 8GB, 16GB, 32GB, and 64GB capacities
  • Performance
    • Read: Sequential up to 135MB/s, random IOPS up to 3,150
    • Write: Sequential up to 65MB/s, random IOPS up to 900
  • USB 3.1 Gen 1 SuperSpeed specification compatible
  • 5V ±10% operating voltage
  • 24mm x 12.1mm x 4.5mm form factor
  • Operating temperature range
    • Commercial: 0°C to +70°C
    • Industrial and storage: -40°C to +85°C
Đã phát hành: 2020-05-20 | Đã cập nhật: 2024-09-06