Switchcraft Right Angle PC Mount DC Power Jacks

Switchcraft Right Angle PC Mount DC Power Jacks offer a variety of center pin size options for mounting on PC boards. The pin sizes include 0.10" (2.5mm), 0.08" (2mm), or 0.05" (1.3mm).

Features

  • Black, thermoplastic housing
  • Surface mount or through-hole mounting
  • RoHS compliant

Specifications

  • 24VDC rated
  • 3A or 5A current ratings
  • Less than 50mΩ contact resistance
  • 100mΩ minimum insulation resistance
  • 250VAC dielectric withstanding voltage for 1 minute
  • 5000 life cycles
  • Force
    • 5lbs maximum insertion
    • 0.5lbs minimum withdrawal
Đã phát hành: 2018-08-22 | Đã cập nhật: 2023-01-10