Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays
Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.Features
- 12G+ high-bit video
- Lightweight design
- 20,000 insertion/withdrawal life cycles
- 75Ω characteristic impedance
- All-metal construction in bright blue pewter
- Rear cable support bar
- Meets and exceeds SMPTE ST208-1 and ST 2082-1
- No looping plug required
Đã phát hành: 2020-03-30
| Đã cập nhật: 2024-06-28