TAIYO YUDEN LCXH Ferrite Power Inductors

TAIYO YUDEN LCXH Ferrite Power Inductors are wire-wound, hybrid-type inductors that feature high anti-vibration and heat-cycle resistance ideal for automotive applications. The inductors have a hybrid structure with a high-saturation current and stable inductance over temperature. TAIYO YUDEN LCXH Ferrite Power Inductors also provide a core design that improves coplanarity for reduced mounting risks and automated optical inspection (AOI) support enabled by a side electrode. All LCXH inductors are AEC-Q200 qualified.

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

NOTE: Part Number Change Notification

Features

  • AEC-Q200 qualified
  • Sleeveless structure
  • Large electrode area for higher heat-cycle resistance
  • Secure connection to PCB, less risk of open failure
  • High anti-vibration
  • Hybrid structure increases electrical performance
  • Molds resin and high-density magnetic metal materials
  • High-saturation current and stable inductance over temperature
  • Improved core coplanarity for less mounting risks
  • AOI support enabled by additional side electrode

Applications

  • ADAS sensors
  • ITS/telematics systems
  • Instrument clusters
  • Dashcams
  • TPMS (tire pressure mounting systems)
  • Keyless entry systems

Specifications

  • Up to 125°C operating temperature
  • 3mm x 3mm to 6mm x 6mm dimensions
  • 0.47μH to 470μH inductance range
  • 0.21A to 6.8A rated current range
  • ±20%, ±30% inductance tolerance
Đã phát hành: 2023-09-26 | Đã cập nhật: 2025-06-09