Taoglas AA.250.101111 Comet GNSS Antenna
Taoglas AA.250.101111 Comet GNSS Active Magnetic-Mount Antenna is designed for use across all major GNSS constellations, with the L-band for correction services also added. This antenna exhibits excellent gain and suitable radiation stability, leading to a reliable GPS fix in areas of weaker signal strength. These combined elements ensure the best possible positional accuracy in both RTK and non-RTK systems. The AA.250 features dual-stage LNA and front-end SAW filters, reducing out-of-band noise, such as from nearby cellular transceivers. Taoglas AA.250.101111 Comet antenna is suitable for robotics, autonomous vehicles, precision agriculture, and high-accuracy positioning.Features
- Dual-stage LNA
- Bands covered
- GPS (L1/L2/L5)
- IRNSS (L5)
- QZSS (L1/L2C/L5/L6)
- Galileo (E1/E5a/E5b/E6)
- GLONASS (G1/G2/G3)
- BeiDou (B1/B2a/B2b/B3)
- L-band
Applications
- Robotics
- Unmanned aerial vehicles (UAVs)
- Autonomous vehicles
- High-accuracy positioning
- Real-time kinematic (RTK) systems
- Precision agriculture
Specifications
- 86mm x 26mm dimensions
- 1m RG-174 cable
- SMA (M) connector
- Permanent mount
- IP67 waterproof enclosure
- 50Ω impedance
- RHCP polarization
- -40°C to +85°C operating temperature range
Đã phát hành: 2023-10-09
| Đã cập nhật: 2024-06-07