Taoglas AHPD24510A & AHPD24510A.B Evaluation Boards

Taoglas AHPD24510A and AHPD24510A.B Evaluation Boards are designed to evaluate the HP24510A dual-feed GNSS antenna. The AHPD24510A board comes with integrated TFM.100A and 2x HC125A, whereas the AHPD24510A.B evaluation board includes integrated TFM.112A and 2x HC125A. The TFM front-end active electronics and hybrid couplers achieve excellent positioning performance. These boards show the optimum active electronics design for passive GNSS L1/L2/L-band antenna for integrated TFM modules and hybrid couplers. The AHPD24510A and AHPD24510A.B reference boards are used in applications such as autonomous driving, precision agriculture, and precision positioning for robotics.

Features

  • Bands covered:
    • BeiDou (B1/B2b)
    • GPS/QZSS (L1/L2)
    • GLONASS (G1/G2/G3)
    • Galileo (E1/E5b)
  • Optimum active electronics design for passive GNSS L1/L2 antenna with integrated TFM module and hybrid couplers
  • RoHS and Reach compliant

Applications

  • Autonomous driving
  • Precision agriculture
  • Timing accuracy synchronization
  • Telematics and container/asset tracking
  • Precision positioning for robotics

GNSS Bands and Constellations

Taoglas AHPD24510A & AHPD24510A.B Evaluation Boards
Taoglas AHPD24510A & AHPD24510A.B Evaluation Boards
Đã phát hành: 2025-03-24 | Đã cập nhật: 2025-04-17