Taoglas TG.66 Apex Miniature 5G/4G Monopole Antennas

Taoglas TG.66 Apex Miniature Monopole Antennas provide stable gain and are designed to cover all global 5G/4G frequencies between 600MHz and 6GHz. These compact terminal antennas use a sleek, robust PC enclosure, and their small size allows them to be mounted where space is at a premium. The connector's hinge mechanism allows it to be rotated into preferred orientations, helping to avoid other antennas or objects and enhancing isolation in MIMO systems. Taoglas TG.66 Apex TG.66 antennas deliver excellent performance in 5G bands, with efficiencies above 45% across the entire 5G/4G spectrum when positioned on the edge of a small ground plane (120mm x 45mm). Applications include point-of-sale (POS) terminals, gateways and routers, public safety, smart home automation, robotics/autonomous systems, and Internet of Things (IoT) sensors.

Features

  • 600MHz to 6GHz wideband 5G / 4G cellular antenna
  • Efficiency across all bands
  • Monopole antenna design suitable for small ground planes
  • Super-small form factor with rotatable hinged design for flexible positioning
  • Omnidirectional gain patterns for optimum coverage
  • SMA male straight or TS9(M) connector
  • Compact, sleek, robust PC enclosure
  • RoHS and REACH compliant

Applications

  • POS terminals
  • Kiosks
  • Gateways and routers
  • Public safety and security
  • IoT sensors
  • Smart home automation
  • Robotics / autonomous driving

Videos

Gemini 2x5G/4G MIMO Antenna - For use with all 5G/4G cellular routers and access points worldwide requiring MIMO connectivity.

Đã phát hành: 2021-11-23 | Đã cập nhật: 2026-02-04