Taoglas Colosseum MA850 5-in-1 Permanent-Mount Antennas

Taoglas Colosseum MA850 5-in-1 Permanent-Mount Antennas are low-profile, heavy-duty, fully IP69K waterproof external M2M antennas. MA850 is designed for use in worldwide telematics applications requiring superior LTE, Wi-Fi®, and GNSS performance. Taoglas Colosseum MA850 Antennas are ideal for solutions that lack space for mounting larger Pantheon dome antennas, but that still require high efficiency and gain. MA850 has a height of 57.4mm and delivers powerful worldwide 4G LTE MIMO antenna technology at 700MHz / 800MHz / 1700MHz / 1800MHz / 2600MHz, dual-band Wi-Fi MIMO, plus GPS-GLONASS-GALILEO-BeiDou for next-generation location accuracy. The LTE antenna also includes legacy 3G and 2G bands to enable fallback using the correct modems in areas with no 4G signal.

Features

  • 2x LTE MIMO
  • 698MHz to 960MHz / 1710MHz to 2170MHz / 2490MHz to 2690MHz
  • 2x Wi-Fi MIMO 2.4GHz/5.8GHz
  • 1x GPS-GLONASS-GALILEO-BeiDou antenna
  • Permanent mount
  • Worldwide 4G Bands, including 3G and 2G
  • IP69K enclosure
  • 94.3mm diameter, 57.4mm height
  • 0.3M RG174 with FAKRA code C/FAKRA Code D/FAKRA
  • Code I connectors as standard
  • RoHS compliant

Applications

  • Bus telematics
  • Remote asset and pipeline monitoring
  • HD video over LTE
  • First responder and emergency services
  • Automotive vehicle tracking and telematics

Block Diagram

Block Diagram - Taoglas Colosseum MA850 5-in-1 Permanent-Mount Antennas
Đã phát hành: 2021-04-05 | Đã cập nhật: 2026-01-26