Taoglas DBP.915.V.A.30 Dielectric Band Pass Filter

Taoglas DBP.915.V.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 915MHz, with a bandwidth of 5MHz. The DBP.915.V.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.

Features

  • 915MHz center frequency (Fo)
  • 3dB Bandwidth at 5MHz
  • Support for US ISM radio applications
  • Attenuation:
    • >55.0 dB at 0MHz to 452MHz
    • >40.0 dB at 452MHz to 806MHz
    • >40.0 dB at 806MHz to 849MHz
    • >10.0 dB at 849MHz to 901MHz
    • >10.0 dB at 932MHz to 1GHz
    • >33.0 dB at 1GHz to 2GHz
  • 3.2dB maximum insertion loss
  • 0.7dB maximum passband ripple
  • <-10dB return loss
  • 50Ω I/O impedance
  • 1.0W minimum power dissipation
  • -40°C to +85°C temperature range
  • Ceramic material
  • Ag-plated finish
  • SMD monoblock package type
  • 8.7mm x 6.0mm x 3.0mm in dimension

Applications

  • Wireless transmitters and receivers
  • License-free bands used for Internet of Things (IoT)
  • Industrial, scientific, and medical (ISM) Radio Bands
  • GPS and GSM

Dimensions

Taoglas DBP.915.V.A.30 Dielectric Band Pass Filter
Đã phát hành: 2018-09-18 | Đã cập nhật: 2023-01-12