Taoglas FXC.30 Circular Form Factor NFC Antennas

Taoglas FXC.30 Circular Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz peel-and-stick antennas with a 30mm diameter. The FXC.30 series is flexible and low profile and offers a typical interrogation distance of 40mm. Taoglas FXC.30 Circular Form Factor NFC Antennas include adhesive backing for quick and easy installation, and the series can be mounted inside a plastic device enclosure or on an internal battery. Applications include device tracking and ID systems, payment terminals, mobile devices, wearables, and access control.

Features

  • 13.56MHz antenna
  • 30mm diameter
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Đã phát hành: 2023-03-15 | Đã cập nhật: 2024-09-03