Taoglas FXR.1515 Square Flexible NFC Antennas

Taoglas FXR.1515 Square Flexible Near Field Communications (NFC) Antennas offer 15mm x 15mm dimensions and a typical interrogation distance of 40mm. These flexible antennas feature a 13.56MHz frequency and a low-profile design with adhesive backing for quick and easy installation. Taoglas FXR.1515 Square Flexible NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. Applications include device tracking and ID systems, payment terminals, access control, mobile devices, and wearables.

Features

  • 13.56MHz antenna
  • 15mm x 15mm dimensions
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range
  •  

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Đã phát hành: 2023-03-13 | Đã cập nhật: 2024-09-03