Taoglas FXR.2525 Square Form Factor NFC Antennas

Taoglas FXR.2525 Square Form Factor Flexible Near Field Communications (NFC) Antennas feature 25mm x 25mm dimensions in a low-profile design. These 13.56MHz square antennas offer a 40mm typical interrogation distance. The adhesive backing on the antennas provides quick and easy installation. Taoglas FXR.2525 Square Form Factor NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. Typical applications include mobile devices, wearables, device tracking and ID systems, payment terminals, and access control. 

Features

  • 13.56MHz antenna
  • 25mm x 25mm dimensions
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Đã phát hành: 2023-03-13 | Đã cập nhật: 2024-09-03