Taoglas mmWave Cable Assemblies, Adapters, & Connectors

Taoglas mmWave Cable Assemblies, Adapters, and Connectors feature high-frequency bands from DC to 26.5GHz/40GHz and are cross-mateable to other industry standards for various applications. The adapters allow users to interface 2.92mm connectors with SMA(F), SMP(F), 2.4(F), and 2.92(F) connectors and are available in female-to-female and female-to-male combinations. The connectors are rated to 50Ω impedance, exhibit low VSWR and low RF leakage, and are precision engineered from high-quality materials to provide superior reliability. These cable assemblies from Taoglas are ideal for communication infrastructure applications, satellite communications, and military aerospace.

Features

  • High-frequency bands from DC to 26.5GHz/40GHz
  • 2.92mm cross-mateable to other industry standards
  • RoHS and REACH compliant 

Applications

  • Cable Assemblies
    • Communication Infrastructure
      • High-frequency, small cell-based wireless access points
      • MIMO ultra-high-speed outdoor backhaul fixed and moving wireless access points
    • Satellite communications
    • Military aerospace
    • Test and measurement instrumentation
  • Adapters and Connectors
    • 5G mmWave networks and communications infrastructure
    • High-frequency, small cell-based wireless access points
    • MIMO ultra-high-speed outdoor backhaul fixed and moving wireless access points
    • Test and measurement instrumentation
    • High-speed, Mil-Aero, SATCOM, and instrumentation application

Videos

Đã phát hành: 2021-06-24 | Đã cập nhật: 2023-11-08