Taoglas NFR.03 Radius External Bracket NFC Antenna

Taoglas NFR.03 Radius External Bracket Near Field Communication (NFC) Antenna is designed for use with NFC readers, enabling your device to execute point-to-point data transmission without contact. This design is matched for optimal performance with typical NFC chipsets. The IP67 waterproof enclosure allows usage in both indoor and outdoor environments. With its own mounting bracket, the NFR.03 can be easily installed on a wall or metal panel. A five-meter 28AWG twisted pair cable with ACH(F) connector is connected to the housing. For robust performance in outdoor applications, the NFR.03 antenna and mounting bracket are protected by a heat-resistant, high-impact-resistant, UV-stabilized ASA enclosure.

Features

  • 13.56MHz frequency
  • IP67 waterproof rating
  • -40°C to +85°C operating/storage temperature range
  • 5 meter 28AWG cable
  • ACH (F) connector
  • 75mm x 75mm x 27.3mm in dimension
  • 55g in weight
  • RoHS compliant

Applications

  • Contactless payment
  • RFID
  • Security
Đã phát hành: 2021-04-15 | Đã cập nhật: 2023-08-02