Taoglas MA350 Steedan 5-in-1 Magnetic-Mount Combo Antenna

Taoglas MA350 Steedan 5-in-1 Magnetic-Mount Combo Antenna is a next-generation, low-profile antenna for vehicles, outdoor buildings, and heavy equipment roof applications. With an IP65-rated, waterproof ABS enclosure and base, this external combination antenna solution is ideal for use where drilling a hole through the roof of a vehicle or a metal panel is not feasible. The Taoglas MA350 antenna can be mounted on steel surfaces via its ultra-strong neodymium magnets. A soft foam cushion on the base protects the mounting surface. This antenna is 47.8mm high so it can be mounted discretely.

The MA350 delivers powerful MIMO antenna technology with five superior isolation internal antennas: 5G/4G, Wi-Fi® (including Wi-Fi 6) 2.4GHz / 5.8GHz / 7.1GHz, and has a custom-tuned GPS / GLONASS / BeiDou patch antenna for GNSS location services. The 5G/4G antennas also include backward compatibility to work at most worldwide 3G/2G bands. 

Taoglas MA350 Steedan 5-in-1 Magnetic-Mount Combo Antenna is ideal for applications that require high sophistication for real-time streaming, such as high-speed video uplink and downlink into vehicle cabins. This highly efficient, high-gain MIMO antenna with high isolation resolves these challenges, all of which are necessary to achieve the required signal-to-noise ratio and throughput.

Features

  • Low-profile, magnetic-mount enclosure
  • 2x 5G/4G MIMO (600MHz to 6000MHz)
  • 2x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
  • 1x GPS / GLONASS / Galileo / BeiDou antenna
  • IP65-rated, ruggedized PC/ABS enclosure
  • 247mm x 144.3mm x 47.8mm dimensions
  • 550g weight
  • RoHS and REACH compliant
  • Rubber stopper sealant
  • -40°C to +85°C temperature range
  • Cables/connectors
    • 3m CFD200 cable and an SMA(M)ST connector for LTE
    • 3m CFD200 cable and an RP SMA(M)ST connector for Wi-Fi
    • 3m RG-174 cable and an SMA(M)ST connector for GNSS

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management applications
  • FirstNet responder routers

Block Diagram

Block Diagram - Taoglas MA350 Steedan 5-in-1 Magnetic-Mount Combo Antenna
Đã phát hành: 2020-10-13 | Đã cập nhật: 2024-12-04