Taoglas TG.31.8113 Hinged Wideband 5G/4G Antennas

Taoglas TG.31.8113 Hinged Wideband 5G/4G Antennas are engineered to meet the next-generation requirements of 5G modules, gateways, and routers. These antennas are ground plane independent (dipole) with an SMA (M) connector and swivel function that allows the antenna part to be rotated. The TG.31 series exhibits high efficiency across the 600MHz to 6000MHz cellular spectrum. The robust, UV-resistant housing comes in black or white and is ideal for use with wireless terminals. These omnidirectional antennas are an ideal solution for any device requiring high, reliable performance. Taoglas TG.31.8113 Hinged Wideband 5G/4G Antennas are suitable for point-of-sale (POS) kiosks, robotics, autonomous applications, and more.

Features

  • High efficiency for worldwide 5G/4G and Wi-Fi®
  • 4G LTE / CAT-M1 / NB-IoT / GPS / Wi-Fi
  • Compatible with 2G/3G applications
  • 5G NR sub-6GHz
  • 600MHz to 6000MHz band 71 applicable
  • Dipole swivel-terminal antenna
  • Hinged 90° termination with SMA(M) connector
  • Enhanced hinge structure for vibration environments
  • Black or white housing
  • RoHS and REACH compliant

Applications

  • POS kiosks
  • Robotics and autonomous
  • Gateways and routers
Đã phát hành: 2023-06-06 | Đã cập nhật: 2023-06-13