TDK ADL3225V Inductor

TDK ADL3225V Inductor is a compact and thin automotive-grade decoupling inductor with a small 3.2mm x 2.5mm footprint and a maximum height of 2.5mm. This power inductor offers broadband impedance and strong DC superimposition performance due to its original coiled wiring design and structure. The ADL3225V decoupling inductor is manufactured through a fully automated process, ensuring high reliability and consistent quality. The ADL3225V‑220MS‑TL000 inductor offers 22µH inductance with 0.73Ω maximum DCR, supporting up to 490mA saturation current and 520mA thermal current. This AEC-Q200-compliant inductor supports an operating temperature range of -40°C to 135°C, including self‑heating. The ADL3225V inductor is ideal for use with separate signal and power lines in in-vehicle automotive Power Over Coax (PoC) applications.  

Features

  • Compliant with AEC-Q200
  • Small size and thin form factor (mounting area 3.2mm x 2.5mm, height 2.5mm maximum)
  • Achieves broadband impedance and good DC superimposition characteristics due to its original coiled wiring design and structure
  • Manufactured through a fully automated process
  • Ensures high reliability and consistent quality
  • -40°C to 135°C operating temperature range (including self-heating)
  • 22µH inductance with ±20% tolerance
  • 0.73Ω maximum DC resistance
  • 490mA (typical) saturation current
  • 520mA (typical) thermal current
  • REACH and RoHS compliant
  • Halogen- and Pb-free

Applications

  • For use with separate signal and power lines in in-vehicle Power over Coax (PoC)
  • Automotive camera modules (ADAS / Surround view)
  • Automotive communication and sensor power lines

Mechanical Drawings

Mechanical Drawing - TDK ADL3225V Inductor
Đã phát hành: 2026-02-03 | Đã cập nhật: 2026-02-06