TDK AVR-L Voltage Protection Chip Varistors

TDK AVR-L Voltage Protection Chip Varistors have no polarity due to symmetrical current-voltage characteristics equivalent to Zener diodes. The AVR-L Varistors offer exceptional electrostatic absorption capability with a response equal to, or better than, Zener diodes. These varistors maintain symmetrical current-voltage characteristics (even after electrostatic absorption) and are available in a 6.8V to 90V range.

Features

  • No polarity due to symmetrical current-voltage characteristics
  • Equivalent to an anode common type Zener diode
  • Excellent electrostatic absorption capability
  • Keeps symmetrical current-voltage characteristics even after electrostatic absorption
  • Inner electrode lamination structure
    • 27V to 90V range of varistor voltages available
    • Low capacitance (from 1.1pF) items available
    • 0402, 0603, 1005, 1608, 2012 chip sizes available
  • Insulation resistance of 10RDC (MΩ) [3Vrms] minimum
  • Excellent mount reliability
  • Good for Pb-free soldering and solder heat resistance
  • Ni/Sn electroplating
  • Can replace a Zener diode/capacitor combination to reduce footprint and total mounting cost

Applications

  • Pulse noise absorption
  • Electrostatic absorption

Specifications

  • 0402, 0603, 1005, and 1608 metric sizes
  • 0.5pF to 6.8pF capacitance range
  • 27VAC voltage rating
  • 10VDC to 30VDC voltage range
  • 27V to 140V varistor voltage range
  • 58V to 62V clamping voltage range
  • 0.5A to 1A peak surge current range
  • 10mJ surge energy rating
Đã phát hành: 2016-10-06 | Đã cập nhật: 2022-03-11