EPCOS / TDK B3277xP DC Link Film Capacitors
EPCOS / TDK B3277xP DC Link Capacitors are metallized polypropylene (MKP) film capacitors with capacitance values up to 50µF. B3277xP capacitors feature a maximum operating temperature of 125°C and rated voltages of 630VDC to 840VDC. These EPCOS / TDK capacitors offer lead spacing of 27.5mm, 37.5mm, or 52.5mm. Applications include frequency converters, industrial and high-end power supplies, and automotive DC-DC converters and compressors.Features
- Capacitance values up to 50µF
- 125°C maximum operating temperature
- 630VDC to 840VDC rated voltage
- 27.5mm, 37.5mm, or 52.5mm lead spacing
- Polypropylene (MKP) dielectric construction
- UL 94V-0 plastic case and epoxy resin sealing
Applications
- Frequency converters
- Industrial and high-end power supplies
- Automotive DC-DC converters and compressors
Đã phát hành: 2017-02-15
| Đã cập nhật: 2024-03-27