EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors

EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors feature 180mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. This automotive series is offered in a 0603 (1608) EIA case size with a multilayer SMD NTC with inner electrodes and a nickel barrier termination. These modules provide high mechanical robustness, a short response time, and excellent long-term aging stability in high-temperature and high humidity environments. They have an operating temperature range of -40°C to +150°C. Typical applications for EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors are temperature measurement and compensation.

Features

  • Automotive series
  • EIA case size 0603 (1608)
  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to +150°C
  • Excellent long-term aging stability in high-temperature and high humidity environments
  • 180mW maximum power (at +25°C, on PCB)
  • ±1%, ±3%, ±5% resistance tolerance
  • High mechanical robustness
  • Short response time
  • UL approval (E69802)
  • 100% lead (Pb) free
  • -40°C to +150°C operating temperature range

Applications

  • Temperature measurement
  • Temperature compensation

Dimensions

EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors
Đã phát hành: 2022-03-15 | Đã cập nhật: 2023-07-20