TDK BCL Inductors for Power Circuits
TDK BCL Inductors for Power Circuits are wound power inductors that meet AEC-Q200 qualifications and support a rated voltage of 40V. The coil is fully encapsulated with a magnetic material to minimize leakage flux. These fixed inductors offer an inductance range of 2µH to 47µH with 20% tolerance, maximum DC resistance of 0.064Ω to 1.40Ω, and a maximum rated current of 0.57A to 3.45A. TDK BCL Inductors for Power Circuits are ideal for automotive applications, including advanced driver assistance systems (ADAS) - Level 5 for cameras.Features
- Coil is fully encapsulated with magnetic material to minimize leakage flux
- Use of high-µ materials achieves low Rdc in metal products
- Offers high inductance that cannot be achieved with conventional metallic materials
- Supports rated voltage of 40V
- Metallic materials more able to handle larger currents than ferrite materials
- Compliant with AEC-Q200 requirements
Applications
- Automotive
- ADAS - Level 5 for cameras
Specifications
- Dimensions (L x W x H)
- 3.2mm x 2.5mm x 2mm
- 3.2mm x 2.5mm x 1.5mm
- 2.2µH to 100µH inductance range with 20% tolerance
- 0.064Ω to 2.29Ω maximum DC resistance
- 0.57A to 3.45A maximum rated current
- -55°C to +155°C operating temperature range (including self-temperature rise)
Videos
Đã phát hành: 2020-06-04
| Đã cập nhật: 2025-06-19