TDK CGA4 & CGA5 Automotive-Grade MLCCs
TDK has expanded the CGA family to include CGA4 and CGA5 Automotive-Grade Multilayer Ceramic Capacitors (MLCCs). The CGA4 (2012 size) and CGA5 (3216 size) MLCCs feature increased nominal capacitance ratings of 2.2μF and 4.7μF, respectively. The capacitors provide a 100V rated voltage and a downsized setting, contributing to reduced MLCCS. The TDK CGA4 and CGA5 Automotive-Grade MLCCs are AEC-Q200 qualified for automotive applications, including smoothing and decoupling power lines for 48V automobile products. Due to the optimized product design, the CGA4 and CGA5 capacitors offer a smaller size and higher capacity.Features
- Expansion of CGA automotive MLCC family
- 100V rated voltage
- Improved nominal capacitance
- 2.2μF high capacity (2012 size)
- 4.7μF high capacity (3216 size)
- Downsized setting, reduced MLCCs
- 2mm x 1.25mm x 1.25mm dimensions (2012 size)
- 3.2mm x 1.6mm x 1.6mm dimensions (3216 size)
- -55°C to +125°C operating temperature range
- AEC-Q200 compliant
- RoHS/REACH compliant
Applications
- Smooths and decouples power lines for 48V products
- Automobiles
- Wireless charging units
- DC/DC converters
- Inverters
- On-board chargers
Internal Structure
Đã phát hành: 2024-03-15
| Đã cập nhật: 2024-03-26