TDK InvenSense DK-UNIVERSAL-I SmartMotion Development Kit

TDK InvenSense DK-UNIVERSAL-I SmartMotion Development Kit is a hardware platform designed around a Microchip SAM G55 microcontroller with 512KB flash. This platform evaluates and develops InvenSense sensor-based solutions. The DK-UNIVERSAL-I platform integrates an onboard embedded debugger, and no external tools are required. This platform includes a GUI-based development tool (Motion Link) and an embedded Motion Driver (eMD) for motion sensors.

Features

  • Support for a magnetic sensor with plug-in daughter boards
  • Microchip SAM G55 microcontroller with 512KB flash
  • On-board embedded debugger (EDBG) for programming and debugging
  • Built-in FTDI USB to UART interface for fast motion sensor data transfer
  • USB connectors for host interface to software debug and data logging
  • Board power supply through USB
  • Supports Atmel studio

Block Diagram

Block Diagram - TDK InvenSense DK-UNIVERSAL-I SmartMotion Development Kit

Platform Overview

TDK InvenSense DK-UNIVERSAL-I SmartMotion Development Kit
Đã phát hành: 2024-04-08 | Đã cập nhật: 2024-05-27