TDK InvenSense IAM-20680 MEMS MotionTracking Device

TDK InvenSense IAM-20680 6-Axis MotionTracking Device combines a 3-axisgyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm package. The IAM-20680 device features on-chip 16-bit ADCs, programmable digital filters, embedded temperature sensor, and programmable interrupts. TDK InvenSense IAM-20680 6-Axis MotionTracking Device are ideal for 360° view camera stabilization, car alarms, and telematic applications. 

Features

  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes)
  • User-programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps
  • Integrated 16-bit ADCs
  • Digital-output X-, Y-, and Z-axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs
  • User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
  • Self-test
  • Wake-on-motion interrupt for low power operation of applications processor
  • Reliability testing performed according to AEC–Q100
    • PPAP and qualification data available upon request

Applications

  • Navigation systems aids for dead reckoning
  • Lift gate motion detections
  • Accurate location for vehicle to vehicle and infrastructure
  • 360° view camera stabilization
  • Car alarm
  • Telematics
  • Insurance vehicle tracking

Block Diagram

Block Diagram - TDK InvenSense IAM-20680 MEMS MotionTracking Device

Circuit Diagram

Application Circuit Diagram - TDK InvenSense IAM-20680 MEMS MotionTracking Device
Đã phát hành: 2019-06-24 | Đã cập nhật: 2024-08-21