TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device

TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device offers a 1.71V to 3.6V operating range, AEC-Q100 rating, and -40°C to +105°C temperature range. This six-axis MotionTracking device combines a three-axis gyroscope and a three-axis accelerometer in a compact 3mm x 3mm x 0.75mm package. The IAM-20680HP features both a digital-output X-, Y-, and Z-axis angular rate sensor and a digital-output X-, Y-, and Z-axis accelerometer. The angular rate sensor offers a user-programmable, full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps, while the accelerometer provides a programmable fullscale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs. TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device is ideal for navigation systems aids for dead reckoning, car alarms, and telematics.

Features

  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with a user-programmable full-scale range of ±250dps, ±500dps, ±1000dps, ±2000dps, and integrated 16-bit ADCs.
  • Digital-output X-, Y-, and Z-axis accelerometer with a programmable full-scale range of ±2g, ±4g, ±8g, ±16g, and integrated 16-bit ADCs
  • Embedded self-test
  • User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
  • Wake-on-motion interrupt for low-power operation of applications processor
  • Reliability testing performed, according to AEC–Q100
  • Final test at -40°C, +25°C, and +105°C
  • Burn-in in production

Applications

  • Navigation systems aids for dead reckoning
  • Liftgate motion detection
  • Accurate location for vehicle to vehicle and infrastructure
  • 360° view camera stabilization
  • Car alarms
  • Telematics
  • Insurance vehicle tracking

Videos

Đã phát hành: 2020-12-07 | Đã cập nhật: 2024-09-03