TDK InvenSense SmartBug™ Expansion Board
TDK InvenSense SmartBug™ Expansion Board is an optional add-on board for the TDK InvenSense SmartBug, a compact, wireless multi-sensor module designed for various Internet of Things (IoT) applications. This expansion board adds Wi-Fi®, an SD card, and an ultrasonic range sensor. The board includes a Wi-Fi module and an SD card slot to assist users in transmitting and storing SmartBug data. It also includes a MEMS-based ultrasonic Time-of-Flight (ToF) range sensor.Data and outputs can be easily visualized, streamed, and recorded on a Windows 10 application, which is free to download via Microsoft. The application offers great flexibility in acquiring data from BLUETOOTH® Low Energy, Wi-Fi, or USB, depending on the use case. The SD card logging feature also allows autonomous logging of data (up to 32GB) without a Windows 10 application.
Features
- Optional add-on board for the TDK InvenSense SmartBug
- Adds Wi-Fi, SD card, and ultrasonic range sensor
- Board includes a Wi-Fi module, an SD card slot, and a MEMS-based ultrasonic ToF range sensor
SmartBug with Expansion Board
Đã phát hành: 2020-07-17
| Đã cập nhật: 2024-09-03