TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters

TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters offer a wide input and output voltage range. The 1/32nd brick, 9VDC to 53VDC input converter delivers an output adjustment of 3.3V to 16.5V or 5V to 30V and 4.5A and 8A output currents. TDK-Lambda i3A converters are smaller and lower cost than isolated converters. Applications include medical, communications, industrial, and test and measurement equipment.

Features

  • 100W, 4.5A or 8A output
  • 1/32nd brick footprint
  • 3.3V to 16.5V or 5V to 30V output adjustment
  • Minimal external components needed
  • Constant switching frequency

Applications

  • Medical
  • Communications
  • Industrial
  • Test and measurement equipment
Đã phát hành: 2017-06-14 | Đã cập nhật: 2026-02-02