TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters

TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters come with a wide input range from 9V up to 60V and a wide output adjustment range from 0.8V up to 32V. The 20A, 33A, 45A, 60A, and 80A modules have low ripple and excellent dynamic response under sudden load changes. The highly efficient i7A converters are ideal for driving high current loads in medical, test and measurement, and general industrial/robotics applications.

Features

  • Up to 1000W in a 1/16th brick pin-out
  • Up to 99% high efficiency
  • Wide 0.8V to 8V or 3.3V up to 32V output adjustment
  • 9V to 18V, 18V to 32V, 18V to 60V, or 28V to 60V input ranges
  • Adjustable OCP and current limit threshold
  • Minimal derating requirements in low airflow environments

Applications

  • Test and measurement
  • General industrial/robotics
  • Communications
  • Battery-powered equipment

Application Circuit

Application Circuit Diagram - TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters

Videos

Đã phát hành: 2020-11-20 | Đã cập nhật: 2026-02-02