TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit

TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit characterizes the performance of select DC-DC converters to determine the product suitability for the target applications. This evaluation kit features screw terminals for secured input and output connections, a toggle switch for remote On/Off, and a trim potentiometer for adjusting the output voltage setting. TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit is suitable for use with RGC series non-isolated DC-DC converters.

Features

  • Screw terminals for secured input and output connections
  • Toggle switch for remote On/Off
  • Test points/scope probe hook-ups for ease of measurement
  • Trim potentiometer for adjusting the output voltage setting
Đã phát hành: 2023-03-22 | Đã cập nhật: 2023-03-27